Texas Instruments LM1086CS-3.3/NOPB, Voltage Regulator 30V 3-Pin

This image is representative of the product range

Subtotal (1 unit)*

$4.45

(exc. GST)

$4.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
  • Plus 71 unit(s) shipping from 23 November 2026
  • Plus 396 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.45

*price indicative

Packaging Options:
RS Stock No.:
533-9426
Mfr. Part No.:
LM1086CS-3.3/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

5mA

Pin Count

3

Height

4.57mm

Length

10.16mm

Series

LM1086

Standards/Approvals

No

Width

8.64mm

Maximum Input Voltage

30V

Minimum Input Voltage

2.6V

Maximum Operating Temperature

125°C

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 1.5A, LM1086 Series, Texas Instruments


Current Limiting and Thermal Protection

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy