Texas Instruments LM2937ES-3.3/NOPB, Voltage Regulator 26V 3-Pin
- RS Stock No.:
- 535-8893
- Mfr. Part No.:
- LM2937ES-3.3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$27.75
(exc. GST)
$30.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $5.55 | $27.75 |
*price indicative
- RS Stock No.:
- 535-8893
- Mfr. Part No.:
- LM2937ES-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 20mA | |
| Pin Count | 3 | |
| Series | LM2937 | |
| Standards/Approvals | No | |
| Width | 8.64mm | |
| Length | 10.16mm | |
| Height | 4.57mm | |
| Minimum Input Voltage | 4.75V | |
| Maximum Input Voltage | 26V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 20mA | ||
Pin Count 3 | ||
Series LM2937 | ||
Standards/Approvals No | ||
Width 8.64mm | ||
Length 10.16mm | ||
Height 4.57mm | ||
Minimum Input Voltage 4.75V | ||
Maximum Input Voltage 26V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
- RS Stock No. 5358950
- Mfr. Part No. LM2937ET-3.3/NOPB
Each (In a Pack of 5)
$3.372
- RS Stock No. 5335610P
- Mfr. Part No. LM2937ET-5.0/NOPB
Each (Supplied in a Tube)
$3.54
- RS Stock No. 1025697
- Mfr. Part No. LM2937ET-3.3/NOPB
Each (In a Tube of 45)
$2.251
- RS Stock No. 1003960
- Mfr. Part No. LM2937ET-5.0/NOPB
Each (In a Tube of 45)
$2.358
Related links
- Texas Instruments, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2940S-5.0/NOPB, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2937ET-3.3/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937IMP-3.3/NOPB, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM2937ET-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-10.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-9.0/NOPB, Voltage Regulator 26V TO-220 3-Pin









