Texas Instruments LM2940T-9.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- RS Stock No.:
- 535-9048
- Mfr. Part No.:
- LM2940T-9.0/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$34.22
(exc. GST)
$37.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 510 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $6.844 | $34.22 |
*price indicative
- RS Stock No.:
- 535-9048
- Mfr. Part No.:
- LM2940T-9.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Height | 8.89mm | |
| Length | 10.16mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Series | LM2940 | |
| Minimum Input Voltage | 10.5V | |
| Maximum Input Voltage | 26V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Height 8.89mm | ||
Length 10.16mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Series LM2940 | ||
Minimum Input Voltage 10.5V | ||
Maximum Input Voltage 26V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-10.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-12.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937ET-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2931AT-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940CT-15/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937ET-12/NOPB, Voltage Regulator 26V TO-220 3-Pin
