Texas Instruments LM1086CT-3.3/NOPB, Voltage Regulator 30V TO-220 3-Pin
- RS Stock No.:
- 533-9448
- Mfr. Part No.:
- LM1086CT-3.3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $3.25
View bulk pricing optionsSubtotal (1 unit)*
$3.58
(exc. GST)
$3.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
- Plus 398 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $3.58 | - |
| 5 + | $2.93 | $3.25 |
*price indicative
- RS Stock No.:
- 533-9448
- Mfr. Part No.:
- LM1086CT-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Height | 8.89mm | |
| Length | 10.16mm | |
| Width | 4.7mm | |
| Series | LM1086 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.6V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Height 8.89mm | ||
Length 10.16mm | ||
Width 4.7mm | ||
Series LM1086 | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.6V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1.5A, LM1086 Series, Texas Instruments
Current Limiting and Thermal Protection
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM1086CT-ADJ/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LM1086IT-3.3/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LP2950ACZ-3.3/NOPB, Voltage Regulator 30V TO-92 3-Pin
- Texas Instruments LP2954IT/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LM1086IT-ADJ/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LM1086CT-ADJ/NOPB Voltage Regulator, TO-220 3-Pin
- Texas Instruments LM1086CS-3.3/NOPB, Voltage Regulator 30V 3-Pin
