Texas Instruments LM1086CT-ADJ/NOPB, Voltage Regulator 30V TO-220 3-Pin
- RS Stock No.:
- 533-9454
- Mfr. Part No.:
- LM1086CT-ADJ/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$4.54
(exc. GST)
$4.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $4.54 | - |
| 12 - 22 | $4.47 | 1% |
| 23 + | $4.40 | 3% |
*price indicative
- RS Stock No.:
- 533-9454
- Mfr. Part No.:
- LM1086CT-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Length | 10.16mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Height | 8.89mm | |
| Series | LM1086 | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Length 10.16mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Height 8.89mm | ||
Series LM1086 | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.6V | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM1086CT-ADJ/NOPB Voltage Regulator, TO-220 3-Pin
- Texas Instruments LM1086CT-3.3/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LM1086IT-ADJ/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LP2954IT/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LM1086IT-3.3/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LM1086IS-ADJ/NOPB, Voltage Regulator 30V 3-Pin
- Texas Instruments LM1086CS-ADJ/NOPB, Voltage Regulator 30V 3-Pin
