Texas Instruments LM1084IS-ADJ/NOPB, Voltage Regulator 29V 3-Pin
- RS Stock No.:
- 533-9296
- Mfr. Part No.:
- LM1084IS-ADJ/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $5.90
View bulk pricing optionsSubtotal (1 unit)*
$6.54
(exc. GST)
$7.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.54 | - |
| 5 + | $5.36 | $5.90 |
*price indicative
- RS Stock No.:
- 533-9296
- Mfr. Part No.:
- LM1084IS-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Height | 4.57mm | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Width | 8.64mm | |
| Series | LM1084 | |
| Minimum Input Voltage | 2.6V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 29V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Height 4.57mm | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Width 8.64mm | ||
Series LM1084 | ||
Minimum Input Voltage 2.6V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 29V | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 3A to 7.5A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM1084IS-ADJ/NOPB, Voltage Regulator 29V 3-Pin
- Texas Instruments, Voltage Regulator 29V 3-Pin
- Texas Instruments LM1085IS-ADJ/NOPB, Voltage Regulator 29V 3-Pin
- Texas Instruments LM1084IT-ADJ/NOPB, Voltage Regulator 29V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 29V TO-220 3-Pin
- Texas Instruments LM1084IS-5.0/NOPB, Voltage Regulator 25V 3-Pin
- Texas Instruments LM1084IS-3.3/NOPB, Voltage Regulator 27V 3-Pin
- Texas Instruments, Voltage Regulator 25V 3-Pin
