Texas Instruments LP2951ACN/NOPB, Voltage Regulator 30V MDIP 8-Pin
- RS Stock No.:
- 533-8401
- Mfr. Part No.:
- LP2951ACN/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.30
View bulk pricing optionsSubtotal (1 unit)*
$2.34
(exc. GST)
$2.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.34 | - |
| 10 - 49 | $2.31 | $0.30 |
| 50 + | $1.90 | $22.00 |
*price indicative
- RS Stock No.:
- 533-8401
- Mfr. Part No.:
- LP2951ACN/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | MDIP | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 75μA | |
| Pin Count | 8 | |
| Series | LP295x-N | |
| Length | 9.27mm | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type MDIP | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 75μA | ||
Pin Count 8 | ||
Series LP295x-N | ||
Length 9.27mm | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Height 3.3mm | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 30V MDIP 8-Pin
- Texas Instruments LP2951CMM/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments LP2951ACMM/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments LP2951ACM/NOPB, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments LP2951ACM-3.3/NOPB, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments LP2951ACMM-3.3/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments LM1086IS-3.3/NOPB, Voltage Regulator 30V 3-Pin
- Texas Instruments LM1086CS-3.3/NOPB, Voltage Regulator 30V 3-Pin
