Texas Instruments TPS76950DBVT, 1-Channel Low Dropout Voltage, Voltage Regulator, 5 V, SOT-23 5-Pin

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
517-1438
Mfr. Part No.:
TPS76950DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Outputs

1

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

5 V

Package Type

SOT-23

Pin Count

5

Height

1.15 mm

Length

2.9 mm

Line Regulation

0.04 %/V

Load Regulation

12 mV

Maximum Input Voltage

10 V

Maximum Operating Temperature

125 °C

Minimum Input Voltage

2.7 V

Minimum Operating Temperature

40 °C

Output Type

Fixed

Polarity

Positive

Power Rating

0.555 W

Quiescent Current

0.017 mA

Width

1.6 mm

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy