Microchip, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3V, SOT-23 5-Pin
- RS Stock No.:
- 165-3356
- Mfr. Part No.:
- TC1185-3.0VCT713
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-3356
- Mfr. Part No.:
- TC1185-3.0VCT713
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3V | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Quiescent Current | 50μA | |
| Output Current | 150mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3V | ||
Line Regulation 0.05 % | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Quiescent Current 50μA | ||
Output Current 150mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Length 3.1mm | ||
Height 1.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
TC1185 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip TC1185-3.0VCT713 Voltage Regulator 3 V, SOT-23 5-Pin
- Microchip Voltage Regulator 3.3 V, SOT-23 5-Pin
- Microchip TC1185-3.3VCT713 Voltage Regulator 3.3 V, SOT-23 5-Pin
- Microchip TC1185-2.5VCT713 Voltage Regulator 2.5 V, SOT-23 5-Pin
- Microchip MCP1804T-1802I/OT Voltage Regulator 5 V, SOT-23 5-Pin
- Microchip MCP1754T-5002E/OTVAO Voltage Regulator 5 V 1 kHz, SOT-23 5-Pin
- Microchip MCP1754T-3302E/OTVAO Voltage Regulator 3.3 V 1 kHz, SOT-23 5-Pin
- Microchip Voltage Regulator 3.3 V, SOT-23A 5-Pin
