Texas Instruments TPS76950DBVT, 1-Channel Low Dropout Voltage, Voltage Regulator, 5 V, SOT-23 5-Pin
- RS Stock No.:
- 178-8968
- Mfr. Part No.:
- TPS76950DBVT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-8968
- Mfr. Part No.:
- TPS76950DBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5 V | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Height | 1.15 mm | |
| Length | 2.9 mm | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 12 mV | |
| Maximum Input Voltage | 10 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.7 V | |
| Minimum Operating Temperature | 40 °C | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Power Rating | 0.555 W | |
| Quiescent Current | 0.017 mA | |
| Width | 1.6 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5 V | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Height 1.15 mm | ||
Length 2.9 mm | ||
Line Regulation 0.04 %/V | ||
Load Regulation 12 mV | ||
Maximum Input Voltage 10 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.7 V | ||
Minimum Operating Temperature 40 °C | ||
Output Type Fixed | ||
Polarity Positive | ||
Power Rating 0.555 W | ||
Quiescent Current 0.017 mA | ||
Width 1.6 mm | ||
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS76950DBVT Voltage Regulator SOT-23 5-Pin
- Texas Instruments LP2992AIM5-5.0/NOPB Voltage Regulator SOT-23 5-Pin
- Microchip MCP1755T-3302E/DC Voltage Regulator 5 V, SOT-23 5-Pin
- Microchip MCP1804T-1802I/OT Voltage Regulator 5 V, SOT-23 5-Pin
- Microchip MIC5207-3.3YM5-TR Voltage Regulator 5 V, SOT-23 5-Pin
- Microchip MIC2920A-5.0WS Voltage Regulator 5 V, SOT-23 5-Pin
- Microchip Voltage Regulator 1.8 V, SOT-23 5-Pin
- Microchip Voltage Regulator 3 V, SOT-23 5-Pin
