onsemi MC79M08CDTG, Voltage Regulator -35V 3-Pin
- RS Stock No.:
- 516-4957
- Mfr. Part No.:
- MC79M08CDTG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 516-4957
- Mfr. Part No.:
- MC79M08CDTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Pin Count | 3 | |
| Series | MC79Mxx | |
| Width | 6.22mm | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Maximum Input Voltage | -35V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Negative | ||
Pin Count 3 | ||
Series MC79Mxx | ||
Width 6.22mm | ||
Height 2.38mm | ||
Length 6.73mm | ||
Maximum Input Voltage -35V | ||
Maximum Operating Temperature 125°C | ||
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator -35V 3-Pin
- onsemi MC7812CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi MC7812CD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi NCV7805BD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi MC7805ACD2TG, Voltage Regulator 35V 3-Pin
- onsemi MC7805CDTG, Voltage Regulator 35V 3-Pin
- onsemi MC78M05ABDTG, Voltage Regulator 35V 3-Pin
