Nisshinbo Micro Devices NJM2370U1-10, 5-Channel Low Dropout Voltage, Voltage Regulator, 180 mA, 10V, SOT-89 6-Pin

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.22

(exc. GST)

$6.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$1.244$6.22-
500 - 995$1.212$6.062%
1000 +$1.20$6.003%

*price indicative

Packaging Options:
RS Stock No.:
313-8417
Mfr. Part No.:
NJM2370U1-10
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

10V

Number of Outputs

5

Line Regulation

0.12 %/V

Load Regulation

0.03 %/mA

Mount Type

Surface

Polarity

Positive

Quiescent Current

180μA

Package Type

SOT-89

Pin Count

6

Output Current

180mA

Power Rating

0.35W

Output Type

Fixed

Switching Regulator

No

Length

4.5mm

Height

1.5mm

Width

2.5mm

Standards/Approvals

RoHS

Series

NJM2370

Maximum Input Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 8.5V to 10V Output, New Japan Radio


LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy