Infineon TLE8366EVXUMA1, Voltage Regulator 45V DSO 8-Pin
- RS Stock No.:
- 258-4129
- Mfr. Part No.:
- TLE8366EVXUMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 258-4129
- Mfr. Part No.:
- TLE8366EVXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | DSO | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Pin Count | 8 | |
| Length | 4.9mm | |
| Width | 6mm | |
| Series | TLE8366 | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 4.75V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type DSO | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Pin Count 8 | ||
Length 4.9mm | ||
Width 6mm | ||
Series TLE8366 | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 4.75V | ||
Automotive Standard AEC | ||
Infineon TLE8366 Series Voltage Regulator, 45V Maximum Input Voltage, 150°C Maximum Operating Temperature - TLE8366EVXUMA1
This voltage regulator provides regulated supply control for electronic systems in demanding environments. Designed for surface mounting in a Compact DSO package, it accepts a broad input range and operates at elevated temperatures suited to automotive contexts. The device offers an 8‑pin connection and meets RoHS restrictions, making it appropriate for space‑constrained boards where thermal endurance and automotive‑grade handling are required.
Features and Benefits:
• 4.75V to 45V input range enables wide supply compatibility
• 150°C maximum operating temperature supports hot environments
• 8‑pin surface‑mount format simplifies automated assembly
• RoHS‑compliant construction reduces hazardous substance content
• AEC‑standard alignment supports vehicle‑grade applications
• 150°C maximum operating temperature supports hot environments
• 8‑pin surface‑mount format simplifies automated assembly
• RoHS‑compliant construction reduces hazardous substance content
• AEC‑standard alignment supports vehicle‑grade applications
Applications
• Suitable for in‑vehicle power distribution modules
• Ideal for Compact control units on constrained PCBs
• Used with battery systems requiring wide input tolerance
• Can be used for temperature‑stressed electronic assemblies
• Suitable for automated surface‑mount production lines
• Ideal for Compact control units on constrained PCBs
• Used with battery systems requiring wide input tolerance
• Can be used for temperature‑stressed electronic assemblies
• Suitable for automated surface‑mount production lines
What package type does it use?
It is supplied in a DSO package intended for surface mounting.
Which operating voltages are supported?
It accepts inputs from 4.75V up to a 45V maximum rating.
How many pins are available for PCB connections?
The device provides an 8‑pin configuration for power and control signals.
Is it suitable for automotive qualification standards?
It conforms to AEC requirements for use in automotive applications.
What regulatory restriction on materials applies?
The component is RoHS‑compliant.
Related links
- Infineon, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4263GSXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE42794GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon, Voltage Regulator 45V DSO 36-Pin
- Infineon TLE7368EXUMA5, Voltage Regulator 45V DSO 36-Pin
- Infineon, Voltage Regulator 45V DSO 14-Pin
- Infineon, Linear Voltage Regulator 45V PG-DSO-8 EP 8-Pin
