Infineon TLE4263GSXUMA2, Voltage Regulator 45V DSO 8-Pin
- RS Stock No.:
- 258-4070
- Mfr. Part No.:
- TLE4263GSXUMA2
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-4070
- Mfr. Part No.:
- TLE4263GSXUMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | DSO | |
| Mount Type | Surface | |
| Polarity | Reverse | |
| Quiescent Current | 900μA | |
| Pin Count | 8 | |
| Height | 1.75mm | |
| Length | 6mm | |
| Series | TLE4263 | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | -42V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type DSO | ||
Mount Type Surface | ||
Polarity Reverse | ||
Quiescent Current 900μA | ||
Pin Count 8 | ||
Height 1.75mm | ||
Length 6mm | ||
Series TLE4263 | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage -42V | ||
Automotive Standard AEC | ||
The Infineon OPTIREG Linear is a 5 V low drop voltage regulator in a SMD package PG-DSO-14, PG-DSO-20, or PG-DSO-8. The maximum input voltage is 45 V. The maximum output current is 200 mA. The IC is short-circuit proof and incorporates temperature protection which turns off the IC at over temperature.
200 mA output current capability
Low-drop voltage
Very low standby current consumption
Over temperature protection
Related links
- Infineon, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE42794GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE8366EVXUMA1, Voltage Regulator 45V DSO 8-Pin
- Infineon, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon, Voltage Regulator 45V DSO 36-Pin
- Infineon TLE7368EXUMA5, Voltage Regulator 45V DSO 36-Pin
- Infineon, Voltage Regulator 45V DSO 14-Pin
- Infineon, Linear Voltage Regulator 45V PG-DSO-8 EP 8-Pin
