Infineon TLE7368EXUMA5, Voltage Regulator 45V DSO 36-Pin
- RS Stock No.:
- 258-4123
- Mfr. Part No.:
- TLE7368EXUMA5
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.75
(exc. GST)
$12.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $11.75 |
| 10 - 99 | $10.62 |
| 100 - 249 | $10.13 |
| 250 - 499 | $8.80 |
| 500 + | $8.41 |
*price indicative
- RS Stock No.:
- 258-4123
- Mfr. Part No.:
- TLE7368EXUMA5
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | DSO | |
| Mount Type | PCB | |
| Polarity | Reverse | |
| Quiescent Current | 120μA | |
| Pin Count | 36 | |
| Height | 2.55mm | |
| Length | 12.8mm | |
| Standards/Approvals | RoHS | |
| Width | 10.3mm | |
| Series | TLE7368 | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type DSO | ||
Mount Type PCB | ||
Polarity Reverse | ||
Quiescent Current 120μA | ||
Pin Count 36 | ||
Height 2.55mm | ||
Length 12.8mm | ||
Standards/Approvals RoHS | ||
Width 10.3mm | ||
Series TLE7368 | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC | ||
The TLE7368E device is a multifunctional power supply circuit especially designed for Automotive powertrain systems using a standard 12 V battery.
The device is intended to supply and monitor next generation 32-bit microcontroller families (13 μm lithography) where voltage levels such as 5 V, 3.3 V or 1.5 V are required. The regulator follows the concept of its predecessor TLE6368, where the output of a pre-regulator feeds the inputs of the micros linear supplies. In detail, the TLE7368 cascades a Buck converter with linear regulators and voltage followers to achieve lowest power dissipation. This configuration allows to power the application even at high ambient temperatures. The step-down converter delivers a pre-regulated voltage of 5.5 V with a minimum peak current capability of 2.5 A. Supplied by this step down converter two low drop linear post-regulators offer 5 V and 3.3 V (2.6 V) with high accuracy. The current capability of the regulators is 800 mA and 700 mA. The 3.3 V (2.6 V) linear regulator does have its own input allowing to insert a dropper from the Buck output to reduce the on chip power dissipation if necessary. For the same reason, reduction of on chip power dissipation, the core supply (1.5 V, 1.2 V or 1.3 V) follows the concept of integrated control circuit with external power stage. Implementing the on board and microcontroller supplies in this way described, allows operation even at high ambient temperatures. The regulator system contains the so called power sequencing function which provides a controlled power up sequence of the three output voltages. In addition to the main regulators the inputs of two voltage trackers are connected to the 5.5 V Buck converter output voltage.
Their protected outputs follow the main 5 V linear regulator with high accuracy and are able to drive loads of 50 mA and 105 mA. To monitor the output voltage levels of each of the linear regulators two independent undervoltage detection circuits are available. They can be used to implement the reset or an interrupt function. For energy saving reasons, e.g. while the motor is turned off, the TLE7368 offers a stand-by mode. The standby mode can be enabled and disabled either by battery or the microcontroller. In this stand-by mode just the standby regulator remains active and the current drawn from battery is reduced to a minimum for extended battery lifetime. A selection pin allows to configure the output voltages of the stand-by regulator to the applications needs.The input of the stand-by regulator is separated from the high power input of the pre-/post-regulator system. The TLE7368 is based on Infineons Power technology SPT™ which allows bipolar, CMOS and power DMOS circuitry to be integrated on the same monolithic chip/circuitry.
Summary of Features
•High efficient next generation microcontroller power supply system;•Wide battery input voltage range < 4.5 V up to 45 V;•Operating temperature range Tj = -40 °C to +150 °C;•Pre-regulator for low all over power loss: Integrated current mode Buck converter 5.5 V/2.5 A;•Post-regulators, e.g. for system and controller I/O supply: LDO1: 5V ±2%, 800 mA current limit, LDO2: 3.3 V ±2% or 2.6V ±2% (selectable output), 700 mA current limit;•Integrated linear regulator control circuit to supply controller cores: LDO3 control for an external NPN power stage: 1.5V ±2%;•Post-regulators for off board supply: 2 Tracking regulators following the main 5 V, 105 mA and 50 mA;•Stand-by regulator with lowest current consumption: Linear voltage regulator as stand-by supply for e.g. memory circuits: Hardware selectable output voltages as 1.0 V or 2.6 V, 30 mA, Independent battery input, separated from Buck regulator input;•Hardware controlled on/off logic;•Undervoltage detection: Undervoltage reset circuits with adjustable reset delay time at power up, Undervoltage monitoring circuit on stand-by supply;•Window watchdog circuit;•Overcurrent protection on all regulators;•Power sequencing on controller supplies;•Overtemperature shutdown;•Packages: Low Rthja Power-P-DSO-36; small exposed pad PG-DSO-36;•PG-DSO-36 only: Green Product (RoHS compliant);•AEC Qualified
Benefits
•High efficiency for complex supply systems;•High buck current maintains operation under short circuit condition;•Low current consumption in stand-by;•Easy realization of multiple supply rail systems;•Monitoring and control of μC by reset generator and window-watchdog;•Thermal enhanced exposed-pad package for wide temperature range
Potential Applications
•Powertrain: Transmission, EMS;•Safety: EPS
Related links
- Infineon, Voltage Regulator 45V DSO 36-Pin
- Infineon, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4263GSXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE42794GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon, Voltage Regulator 45V DSO 14-Pin
- Infineon TLE8366EVXUMA1, Voltage Regulator 45V DSO 8-Pin
- Infineon, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon, Linear Voltage Regulator 45V PG-DSO-8 EP 8-Pin
