Infineon TLE4276DV50ATMA2, Voltage Regulator 45V 5-Pin
- RS Stock No.:
- 258-4086
- Mfr. Part No.:
- TLE4276DV50ATMA2
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.88
(exc. GST)
$8.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $3.94 | $7.88 |
| 10 - 98 | $3.53 | $7.06 |
| 100 - 248 | $3.33 | $6.66 |
| 250 - 498 | $2.815 | $5.63 |
| 500 + | $2.65 | $5.30 |
*price indicative
- RS Stock No.:
- 258-4086
- Mfr. Part No.:
- TLE4276DV50ATMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Mount Type | PCB | |
| Polarity | Reverse | |
| Quiescent Current | 100mA | |
| Pin Count | 5 | |
| Length | 9.98mm | |
| Standards/Approvals | RoHS | |
| Width | 6.5mm | |
| Series | TLE4276 | |
| Height | 2.3mm | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | -42V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Mount Type PCB | ||
Polarity Reverse | ||
Quiescent Current 100mA | ||
Pin Count 5 | ||
Length 9.98mm | ||
Standards/Approvals RoHS | ||
Width 6.5mm | ||
Series TLE4276 | ||
Height 2.3mm | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage -42V | ||
Automotive Standard AEC | ||
The Infineon OPTIREG linear is a low-drop voltage regulator in a TO package. The maximum output current is 400 mA. The IC can be switched off via the inhibit input, which causes the current consumption to drop below 10 μA. The IC is short-circuit-proof and includes temperature protection which turns off the device at over temperature.
Low-drop voltage
Inhibit input
Very low current consumption
Short-circuit-proof
Reverse polarity proof
Related links
- Infineon, Voltage Regulator 45V 5-Pin
- ROHM, Linear Voltage Regulator 45V 5-Pin
- ROHM BD950N5WFP-CE2, LOD Voltage Regulator 45V 5-Pin
- Infineon, Linear Voltage Regulator 45V 5-Pin
- onsemi, Voltage Regulator 45V 5-Pin
- ROHM BD900N5WFP-CE2, LOD Voltage Regulator 45V 5-Pin
- ROHM BD725L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- onsemi NCV8675DT50RKG, Voltage Regulator 45V 5-Pin
