Infineon TLE42744EV50XUMA1, Voltage Regulator 45V SSOP 14-Pin
- RS Stock No.:
- 258-4079
- Mfr. Part No.:
- TLE42744EV50XUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$3.18
(exc. GST)
$3.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $1.59 | $3.18 | - |
| 10 - 98 | $1.42 | $2.84 | 10% |
| 100 - 248 | $1.34 | $2.68 | 15% |
| 250 - 498 | $1.14 | $2.28 | 28% |
| 500 + | $1.075 | $2.15 | 32% |
*price indicative
- RS Stock No.:
- 258-4079
- Mfr. Part No.:
- TLE42744EV50XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | SSOP | |
| Polarity | Reverse | |
| Quiescent Current | 220μA | |
| Pin Count | 14 | |
| Length | 6mm | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Series | TLE42744 | |
| Width | 4.9mm | |
| Minimum Input Voltage | -42V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type SSOP | ||
Polarity Reverse | ||
Quiescent Current 220μA | ||
Pin Count 14 | ||
Length 6mm | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Series TLE42744 | ||
Width 4.9mm | ||
Minimum Input Voltage -42V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC | ||
The Infineon low dropout linear voltage regulator is a monolithic integrated low dropout voltage regulator for load currents up to 400 mA. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and over temperature conditions by the implemented output current limitation and the over temperature shutdown circuit.
Output Current up to 400 mA
Very Low Dropout Voltage
Output Current Limitation
Reverse Polarity Protection
Over temperature Shutdown
Related links
- Infineon, Voltage Regulator 45V SSOP 14-Pin
- Infineon, Voltage Regulator 45V DSO 14-Pin
- Infineon, Low Dropout Voltage Regulator 45V 14-Pin
- Infineon TLS830A4EPV50XUMA1, Linear Voltage Regulator 45V PG-TSDSO-14 14-Pin
- Infineon, Voltage Regulator 45V 5-Pin
- Infineon TLE4276DV50ATMA2, Voltage Regulator 45V 5-Pin
- Infineon, Voltage Regulator 45V 3-Pin
- Infineon, Voltage Regulator 45V 4-Pin
