STMicroelectronics L6982NDR, 1-Channel DC-DC, Voltage Regulator, 2 A, 850mV 440 kHz, SO-8 8-Pin
- RS Stock No.:
- 233-0467
- Mfr. Part No.:
- L6982NDR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-0467
- Mfr. Part No.:
- L6982NDR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | DC-DC | |
| Output Voltage | 850mV | |
| Number of Outputs | 1 | |
| Switching Frequency | 440kHz | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SO-8 | |
| Quiescent Current | 60μA | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Series | L6982 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3.5V | |
| Maximum Input Voltage | 38V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type DC-DC | ||
Output Voltage 850mV | ||
Number of Outputs 1 | ||
Switching Frequency 440kHz | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SO-8 | ||
Quiescent Current 60μA | ||
Output Current 2A | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Series L6982 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3.5V | ||
Maximum Input Voltage 38V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The STMicroelectronics L6982 is an easy to use synchronous monolithic step-down regulator capable of delivering up to 2 A DC to the load. The L6982 is based on a peak current mode architecture and is packaged in an SO 8L with internal compensation, thus minimizing design complexity and size. The EN pin provides enable/disable functionality. The typical shutdown current is 2 μA when disabled.
3.5 V to 38 V operating input voltage
Output voltage from 0.85 V to Vin
2 μA shutdown current
2 A DC output current
SO 8L package
Synchronization to external clock for LNM devices
LCM for high efficiency at light-loads
LNM for noise sensitive applications
Related links
- STMicroelectronics Voltage Regulator 0.85 V 440 kHz, SO-8 8-Pin
- Microchip MIC28516T-E/PHA Voltage Regulator 32 V 800 kHz, VQFN 32-Pin
- Texas Instruments DC/DC Converter 30V 684 kHz, SO PowerPAD 8-Pin
- Infineon Voltage Regulator 0.6 V 2 MHz, PQFN 19-Pin
- Microchip MIC28510YJL-TR Voltage Regulator MLF 28-Pin
- Analog Devices LTM4605EV#PBF Buck Converter 440 kHz 141-Pin, LGA
- Microchip TC7662BEOA713 Voltage Regulator 2.75 V dc 22.5 kHz, PDIP 8-Pin
- Infineon Voltage Regulator 0.6 V 2 MHz, QFN 29-Pin
