Microchip MIC28516T-E/PHA, 2-Channel DC-DC, Voltage Regulator, 8 A, 32V 800 kHz, VQFN 32-Pin

Subtotal (1 reel of 3300 units)*

$13,048.20

(exc. GST)

$14,351.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$3.954$13,048.20

*price indicative

RS Stock No.:
598-671
Mfr. Part No.:
MIC28516T-E/PHA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

DC-DC

Number of Outputs

2

Output Voltage

32V

Switching Frequency

800kHz

Line Regulation

0.1 %

Load Regulation

0.04 %

Quiescent Current

1.25mA

Package Type

VQFN

Output Current

8A

Pin Count

32

Series

MIC28516

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

70V

Minimum Input Voltage

4.5V

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q104

COO (Country of Origin):
TW
The Microchip High-efficiency synchronous buck regulator designed for demanding power conversion in industrial and automotive systems. It integrates advanced control architecture with internal power FETs to deliver clean, stable output across a wide input range. Its design supports quiet operation, fast transient response, and reliable performance under varying load and fault conditions. This makes it a strong choice for compact systems that require robust and efficient voltage regulation.

Operation with both internal and external VDD

Output current up to 8A

Supports start up to pre-bias output

Internal compensator for tight output regulation

Enable function for low stand-by current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy