onsemi, Voltage Regulator 5V 5-Pin
- RS Stock No.:
- 202-7339
- Mfr. Part No.:
- NCV8164CSNADJT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$1,248.00
(exc. GST)
$1,374.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.416 | $1,248.00 |
| 6000 - 9000 | $0.405 | $1,215.00 |
| 12000 + | $0.399 | $1,197.00 |
*price indicative
- RS Stock No.:
- 202-7339
- Mfr. Part No.:
- NCV8164CSNADJT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 30A | |
| Pin Count | 5 | |
| Series | NCV8164C | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Input Voltage | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 30A | ||
Pin Count 5 | ||
Series NCV8164C | ||
Standards/Approvals AEC-Q100 | ||
Minimum Input Voltage 1.6V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV8164C is a 300 mA LDO, next generation of high PSRR, ultra-low noise and low dropout regulators with power good open collector output.
±2% accuracy over load and temperature
Ultra low quiescent current
Related links
- onsemi NCV8164CSNADJT1G, Voltage Regulator 5V 5-Pin
- onsemi, Voltage Regulator 24V TSOT-23 5-Pin
- Voltage Regulators
- onsemi, Voltage Regulator 9V 5-Pin
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi, Voltage Regulator 6V TSOP 5-Pin
- onsemi, Voltage Regulator 45V 5-Pin
- onsemi, Voltage Regulator 24V TSOP 5-Pin
