onsemi NCV8164CSNADJT1G, Voltage Regulator 5V 5-Pin

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 50 units)*

$29.55

(exc. GST)

$32.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 700$0.591$29.55
750 - 1450$0.576$28.80
1500 +$0.567$28.35

*price indicative

Packaging Options:
RS Stock No.:
202-7340
Mfr. Part No.:
NCV8164CSNADJT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

30A

Pin Count

5

Standards/Approvals

AEC-Q100

Series

NCV8164C

Minimum Input Voltage

1.6V

Maximum Input Voltage

5V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

The ON Semiconductor NCV8164C is a 300 mA LDO, next generation of high PSRR, ultra-low noise and low dropout regulators with power good open collector output.

±2% accuracy over load and temperature

Ultra low quiescent current

Related links