onsemi, Voltage Regulator 9V 5-Pin
- RS Stock No.:
- 124-5366
- Mfr. Part No.:
- NCP5663DSADJR4G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 reel of 800 units)*
$1,600.00
(exc. GST)
$1,760.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | $2.00 | $1,600.00 |
| 1600 - 2400 | $1.95 | $1,560.00 |
| 3200 + | $1.92 | $1,536.00 |
*price indicative
- RS Stock No.:
- 124-5366
- Mfr. Part No.:
- NCP5663DSADJR4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3mA | |
| Pin Count | 5 | |
| Width | 9.347 mm | |
| Series | NCP5663 | |
| Standards/Approvals | No | |
| Length | 10.24mm | |
| Height | 4.572mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 9V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3mA | ||
Pin Count 5 | ||
Width 9.347 mm | ||
Series NCP5663 | ||
Standards/Approvals No | ||
Length 10.24mm | ||
Height 4.572mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 9V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
Low Dropout (LDO) Linear Voltage Regulators, Over 2.1A, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 9V 5-Pin
- onsemi NCP5663DSADJR4G, Voltage Regulator 9V 5-Pin
- onsemi NCV5662DSADJR4G, Voltage Regulator 9V 5-Pin
- Nisshinbo Micro Devices NJU7741F28-TE1, Voltage Regulator 9V SOT-23 5-Pin
- onsemi, Voltage Regulator 45V 5-Pin
- onsemi, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi, Voltage Regulator 24V TSOP 5-Pin
- onsemi, Voltage Regulator 40V 5-Pin
