Renesas Electronics ICL7660CBAZ-T, 1-Channel Charge Pump, Voltage Regulator, 20 mA, -12V, -1.5 V 10 kHz, SOIC 8-Pin
- RS Stock No.:
- 197-2514
- Mfr. Part No.:
- ICL7660CBAZ-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.37
(exc. GST)
$25.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,885 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $4.674 | $23.37 | - |
| 625 - 1245 | $4.566 | $22.83 | 2% |
| 1250 + | $4.49 | $22.45 | 3% |
*price indicative
- RS Stock No.:
- 197-2514
- Mfr. Part No.:
- ICL7660CBAZ-T
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Charge Pump | |
| Product Type | Voltage Regulator | |
| Output Voltage | -12V, -1.5V | |
| Number of Outputs | 1 | |
| Switching Frequency | 10kHz | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Current | 20mA | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Width | 4mm | |
| Series | ICL7660 | |
| Height | 1.5mm | |
| Minimum Operating Temperature | 0°C | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 12V | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Charge Pump | ||
Product Type Voltage Regulator | ||
Output Voltage -12V, -1.5V | ||
Number of Outputs 1 | ||
Switching Frequency 10kHz | ||
Mount Type Surface | ||
Polarity Negative | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Current 20mA | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Width 4mm | ||
Series ICL7660 | ||
Height 1.5mm | ||
Minimum Operating Temperature 0°C | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 12V | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
Related links
- Renesas Electronics ICL7660CBAZ-T Voltage Regulator -1.5/-12 V 10 kHz, SOIC 8-Pin
- Renesas Electronics ICL7660ACBAZA-T Voltage Regulator -1.5/-12 V 10 kHz, SOIC 8-Pin
- Renesas Electronics ICL7660SIBAZT Voltage Regulator -1.5/-12 V 10 kHz, SOIC 8-Pin
- Renesas Electronics ICL7660CBAZ Regulator 10 V 10 kHz, SOIC 8-Pin
- Renesas Electronics ICL7660ACBAZA Voltage Regulator -12 V 10 kHz, SOIC 8-Pin
- Renesas Electronics ICL7660SCPAZ Voltage Regulator -1.5/-12 V 10 kHz, PDIP 8-Pin
- Microchip Regulator 1.5/10 V 10 kHz, SOIC 8-Pin
- Microchip TC7660COA Regulator 1.5/10 V 10 kHz, SOIC 8-Pin
