Renesas Electronics ICL7660ACBAZA, 5-Channel Charge Pump, Voltage Regulator, 20 mA, -12V 10 kHz, SOIC 8-Pin
- RS Stock No.:
- 197-2272
- Mfr. Part No.:
- ICL7660ACBAZA
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.37
(exc. GST)
$25.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 525 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.674 | $23.37 |
| 25 - 45 | $4.564 | $22.82 |
| 50 + | $4.49 | $22.45 |
*price indicative
- RS Stock No.:
- 197-2272
- Mfr. Part No.:
- ICL7660ACBAZA
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Charge Pump | |
| Number of Outputs | 5 | |
| Output Voltage | -12V | |
| Switching Frequency | 10kHz | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Current | 20mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Length | 5mm | |
| Series | ICL7660 | |
| Width | 4mm | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 12V | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Regulator Type Charge Pump | ||
Number of Outputs 5 | ||
Output Voltage -12V | ||
Switching Frequency 10kHz | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Current 20mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Length 5mm | ||
Series ICL7660 | ||
Width 4mm | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 12V | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
The Renesas Electronics ICL7660A Super Voltage Converters is a monolithic CMOS voltage conversion ICs that ensure significant performance advantages over other similar devices. They are direct replacements for the industry standard ICL7660 offering an extended operating supply voltage range up to 12V, with lower supply current. A Frequency Boost pin has been incorporated to enable the user to achieve lower output impedance despite using smaller capacitors.
Ensured Lower Max Supply Current for All Temperature Ranges
Wide Operating Voltage Range: 1.5V to 12V
100% Tested at 3V
Boost Pin (Pin 1) for Higher Switching Frequency
Ensured Minimum Power Efficiency of 96%
Improved Minimum Open Circuit Voltage Conversion
Efficiency of 99%
Improved SCR Latchup Protection
Related links
- Renesas Electronics ICL7660ACBAZA Voltage Regulator -12 V 10 kHz, SOIC 8-Pin
- Renesas Electronics ICL7660ACBAZA-T Voltage Regulator -1.5/-12 V 10 kHz, SOIC 8-Pin
- Renesas Electronics ICL7660SIBAZT Voltage Regulator -1.5/-12 V 10 kHz, SOIC 8-Pin
- Renesas Electronics ICL7660CBAZ-T Voltage Regulator -1.5/-12 V 10 kHz, SOIC 8-Pin
- Renesas Electronics ICL7660CBAZ Regulator 10 V 10 kHz, SOIC 8-Pin
- Renesas Electronics ICL7660SIBAZ Regulator 22.8 V 10 kHz, SOIC 8-Pin
- Renesas Electronics ICL7660CBAZA Regulator 10 V 10 kHz, SOIC 8-Pin
- Renesas Electronics ICL7660AIBAZA Regulator 1.5 V 10 kHz, SOIC 8-Pin
