Renesas Electronics ICL7660SCPAZ, 1-Channel Charge Pump, Voltage Regulator, 20 mA, -12V, -1.5 V 10 kHz, PDIP 8-Pin
- RS Stock No.:
- 197-2516
- Mfr. Part No.:
- ICL7660SCPAZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-2516
- Mfr. Part No.:
- ICL7660SCPAZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Charge Pump | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | -12V, -1.5V | |
| Switching Frequency | 10kHz | |
| Polarity | Negative | |
| Mount Type | Surface | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Output Current | 20mA | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Series | ICL7660 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 12V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Charge Pump | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage -12V, -1.5V | ||
Switching Frequency 10kHz | ||
Polarity Negative | ||
Mount Type Surface | ||
Package Type PDIP | ||
Pin Count 8 | ||
Output Current 20mA | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Series ICL7660 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 12V | ||
Automotive Standard No | ||
The Renesas Electronics ICL7660S Super Voltage Converters is a monolithic CMOS voltage conversion ICs that ensure significant performance advantages over other similar devices. They are direct replacements for the industry standard ICL7660 offering an extended operating supply voltage range up to 12V, with lower supply current. A Frequency Boost pin has been incorporated to enable the user to achieve lower output impedance despite using smaller capacitors.
Ensured Lower Max Supply Current for All Temperature Ranges
Wide Operating Voltage Range: 1.5V to 12V
100% Tested at 3V
Boost Pin (Pin 1) for Higher Switching Frequency
Ensured Minimum Power Efficiency of 96%
Improved Minimum Open Circuit Voltage Conversion
Efficiency of 99%
Improved SCR Latchup Protection
Related links
- Renesas Electronics ICL7660SCPAZ Voltage Regulator -1.5/-12 V 10 kHz, PDIP 8-Pin
- Renesas Electronics ICL7660ACBAZA-T Voltage Regulator -1.5/-12 V 10 kHz, SOIC 8-Pin
- Renesas Electronics ICL7660CBAZ-T Voltage Regulator -1.5/-12 V 10 kHz, SOIC 8-Pin
- Microchip TC7660SCOA713 Voltage Regulator -4.3 V dc 22.5 kHz, PDIP 8-Pin
- Microchip TC7662BEOA713 Voltage Regulator 2.75 V dc 22.5 kHz, PDIP 8-Pin
- Microchip TC7662BCOA713 Voltage Regulator 5 V dc 22.5 kHz, PDIP 8-Pin
- Renesas Electronics ICL7660SIBAZT Voltage Regulator -1.5/-12 V 10 kHz, SOIC 8-Pin
- Renesas Electronics ICL7660ACBAZA Voltage Regulator -12 V 10 kHz, SOIC 8-Pin
