STMicroelectronics L6928D013TR, Voltage Regulator 5.5V TSSOP 8-Pin
- RS Stock No.:
- 188-9321
- Mfr. Part No.:
- L6928D013TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$3.82
(exc. GST)
$4.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.82 |
*price indicative
- RS Stock No.:
- 188-9321
- Mfr. Part No.:
- L6928D013TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 230μA | |
| Pin Count | 8 | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Length | 3.2mm | |
| Series | L6928 | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 230μA | ||
Pin Count 8 | ||
Height 950μm | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Length 3.2mm | ||
Series L6928 | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
2 V to 5.5 V battery input range
High efficiency: up to 95%
Internal synchronous switch
No external Schottky diode required
Extremely low quiescent current
1 μA max. shutdown supply current
800 mA max. output current
Adjustable output voltage from 0.6 V
Low-dropout operation: up to 100% duty cycle
Selectable low noise/low consumption mode at light load
Power Good signal
± 1% output voltage accuracy
Current mode control
1.4 MHz switching frequency
Externally synchronized from 1 MHz to 2 MHz
OVP
Short-circuit protection
Applications
Battery-powered equipment
Portable instruments
Cellular phones
PDAs and handheld terminals
DSC
GPS
Related links
- STMicroelectronics, Voltage Regulator 5.5V TSSOP 8-Pin
- STMicroelectronics 1.3 MHz, 8-Pin 5.5V TSSOP
- LMV321LICT STMicroelectronics 1.3 MHz, 8-Pin 5.5V TSSOP
- LMV358LIPT STMicroelectronics 1.3 MHz, 8-Pin 5.5V TSSOP
- Maxim Integrated MAX8869EUE33+, Voltage Regulator 1.5 W 5.5V TSSOP 16-Pin
- Maxim Integrated MAX1793EUE25+, Voltage Regulator 1.5 W 5.5V TSSOP 16-Pin
- Maxim Integrated MAX8869EUE18+, Voltage Regulator 1.5 W 5.5V TSSOP 16-Pin
- STMicroelectronics LD39050PUR, Voltage Regulator 5.5V DFN 6-Pin
