STMicroelectronics L5970ADTR, Voltage Regulator 36V SO 8-Pin
- RS Stock No.:
- 188-9311
- Mfr. Part No.:
- L5970ADTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$3.15
(exc. GST)
$3.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,873 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.15 |
*price indicative
- RS Stock No.:
- 188-9311
- Mfr. Part No.:
- L5970ADTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SO | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 7mA | |
| Pin Count | 8 | |
| Series | L5970 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.65mm | |
| Minimum Input Voltage | 4.4V | |
| Maximum Input Voltage | 36V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SO | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 7mA | ||
Pin Count 8 | ||
Series L5970 | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.65mm | ||
Minimum Input Voltage 4.4V | ||
Maximum Input Voltage 36V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
INHIBIT FOR ZERO CURRENT CONSUMPTION
INTERNAL CURRENT LIMITING
PROTECTION AGAINST FEEDBACK DISCONNECTION
SYNCHRONIZATION
THERMAL SHUTDOWN
VOLTAGE FEEDFORWARD
500KHz INTERNALLY FIXED FREQUENCY
1.5A INTERNAL SWITCH
3.3V / (±2%) REFERENCE VOLTAGE
OPERATING INPUT VOLTAGE FROM 4.4V TO 36V
LOW DROPOUT OPERATION: 100% DUTY CYCLE
ZERO LOAD CURRENT OPERATION
OUTPUT VOLTAGE ADJUSTABLE FROM 1.235V TO 35V
APPLICATIONS
CONSUMER: STB, DVD, TV, VCR,CAR RADIO, LCD MONITORS
NETWORKING: XDSL, MODEMS,DC-DC MODULES
COMPUTER: PRINTERS, AUDIO/GRAPHIC CARDS, OPTICAL STORAGE, HARD DISK DRIVE
INDUSTRIAL: CHARGERS, CAR BATTERY DC-DC CONVERTERS
- RS Stock No. 1889311P
- Mfr. Part No. L5970ADTR
Each (Supplied on a Reel)
$3.15
- RS Stock No. 1889277P
- Mfr. Part No. A5973ADTR
Each (Supplied on a Reel)
$4.41
- RS Stock No. 1961456P
- Mfr. Part No. L79L05ACD13TR
Each (Supplied on a Reel)
$0.674
- RS Stock No. 1889277
- Mfr. Part No. A5973ADTR
Each
$4.41
Related links
- STMicroelectronics, Voltage Regulator 36V SO 8-Pin
- STMicroelectronics 560 MHz, 8-Pin 36V SO-8
- STMicroelectronics 52 MHz, 8-Pin 36V SO-8
- STMicroelectronics 1.7 MHz, 8-Pin 36V SO-8
- STMicroelectronics 1 MHz, 8-Pin 36V SO-8
- STMicroelectronics 6 MHz, 8-Pin 36V SO-8
- STMicroelectronics 3.1 MHz, 8-Pin 36V SO-8
- STMicroelectronics 4 MHz, 8-Pin 36V SO-8










