- RS Stock No.:
- 261-4763
- Mfr. Part No.:
- TSB582IDT
- Brand:
- STMicroelectronics
Available for back order.
Price (ex. GST) Each (On a Reel of 2500)
$2.669
(exc. GST)
$2.936
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $2.669 | $6,672.50 |
5000 - 5000 | $2.402 | $6,005.00 |
7500 + | $2.162 | $5,405.00 |
*price indicative
- RS Stock No.:
- 261-4763
- Mfr. Part No.:
- TSB582IDT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The STMicroelectronics unity gain stable, dual operational amplifier with high voltage and high current capability, featuring internal protections against over temperature and current overload conditions. Feature the advantage of driving loads directly in bridge tied mode or, connected in parallel, allow to double the output sink/source current.
Internal thermal shutdown & output current limiter
Enhanced RF noise immunity
Enhanced RF noise immunity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Surface Mount |
Package Type | SO8 |
Power Supply Type | Single |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 3.1MHz |
Rail to Rail | Rail to Rail Output |
Related links
- TSB582IDT STMicroelectronics, Dual Operational, Op Amp, RRO,...
- TSB582IYDT STMicroelectronics, Dual Operational, Op Amp, RRO,...
- TSB582 STMicroelectronics, Dual Operational, Op Amp, RRO, 3.1MHz,...
- TSB612IYDT STMicroelectronics, Operational Amplifier, Op Amp, RRO,...
- TSB622IDT STMicroelectronics, Operational Amplifier, Op Amp, RRO,...
- TL082CPT STMicroelectronics, Dual Operational, Op Amp, 4MHz 100...
- TL082BIYDT STMicroelectronics, Dual Operational, Op Amp, 4MHz 100...
- TSB622IYST STMicroelectronics, Operational Amplifier, Op Amp, RRO,...