TSB612IYDT STMicroelectronics, Operational Amplifier, 560 MHz, 8-Pin 36V SO-8
- RS Stock No.:
- 240-7321
- Mfr. Part No.:
- TSB612IYDT
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$7,570.00
(exc. GST)
$8,327.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $3.028 | $7,570.00 | - |
| 5000 - 5000 | $2.956 | $7,390.00 | 2% |
| 7500 + | $2.884 | $7,210.00 | 4% |
*price indicative
- RS Stock No.:
- 240-7321
- Mfr. Part No.:
- TSB612IYDT
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 560MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 15 nA | |
| Vos - Input Offset Voltage | 1 mV | |
| Slew Rate | 0.2V/μs | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Series | TSB612 | |
| Automotive Standard | AEC-Q100, AEC-Q3 | |
| Input Offset Current | 10 nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 560MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 15 nA | ||
Vos - Input Offset Voltage 1 mV | ||
Slew Rate 0.2V/μs | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Series TSB612 | ||
Automotive Standard AEC-Q100, AEC-Q3 | ||
Input Offset Current 10 nA | ||
Related links
- TSB612IYDT STMicroelectronics 560 MHz, 8-Pin 36V SO-8
- STMicroelectronics 560 MHz, 8-Pin 36V MiniSO8
- TSB612IYST STMicroelectronics 560 MHz, 8-Pin 36V MiniSO8
- STMicroelectronics 560 MHz, 8-Pin 5.5V SOIC-8
- TSV7722IDT STMicroelectronics 560 MHz, 8-Pin 5.5V SOIC-8
- STMicroelectronics 560 kHz, 8-Pin 36V SO
- STMicroelectronics 6 MHz, 8-Pin 36V SO-8
- STMicroelectronics 3.1 MHz, 8-Pin 36V SO-8
