onsemi MC78L08ABDR2G, Voltage Regulator 30V dc SOIC 8-Pin
- RS Stock No.:
- 186-9726
- Mfr. Part No.:
- MC78L08ABDR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save -
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.10
(exc. GST)
$7.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.284 | $7.10 | - |
| 625 - 1225 | $0.282 | $7.05 | - |
| 1250 + | $0.274 | $6.85 | 3% |
*price indicative
- RS Stock No.:
- 186-9726
- Mfr. Part No.:
- MC78L08ABDR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3mA | |
| Pin Count | 8 | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Series | MC78L00A | |
| Minimum Input Voltage | 9.7V | |
| Maximum Input Voltage | 30V dc | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3mA | ||
Pin Count 8 | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Series MC78L00A | ||
Minimum Input Voltage 9.7V | ||
Maximum Input Voltage 30V dc | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The MC78L00A Series of linear voltage regulators are inexpensive, easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications. These linear voltage regulators offer a substantial performance advantage over the traditional zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.
Wide Range of Available, Fixed Output Voltages
Low Cost
Internal Short Circuit Current Limiting
Internal Thermal Overload Protection
No External Components Required
Complementary Negative Regulators Offered (MC79L00 Series
Related links
- onsemi MC78L12ACDR2G, Voltage Regulator 30V dc SOIC 8-Pin
- onsemi LP2951CDR2G, Voltage Regulator 30V dc SOIC 8-Pin
- onsemi, Voltage Regulator 625 mW 30V dc SOIC 8-Pin
- onsemi NCV78L05ABDR2G, Voltage Regulator 625 mW 30V dc SOIC 8-Pin
- onsemi, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- onsemi, Voltage Regulator 40V dc SOIC 8-Pin
- onsemi NCV317LBDR2G, Voltage Regulator 40V dc SOIC 8-Pin
- onsemi MC79L12ACDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
