ROHM BD18IC0WEFJ-E2, LDO Regulator, 1A, 1.8 V, ±1% 8-Pin, HTSOP-J8
- RS Stock No.:
- 124-6466
- Mfr. Part No.:
- BD18IC0WEFJ-E2
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6466
- Mfr. Part No.:
- BD18IC0WEFJ-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.9 x 0.85mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 2.4 V | |
| Height | 0.85mm | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Input Voltage | 5.5 V | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 1 % | ||
Load Regulation 1.5 % | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.9 x 0.85mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 2.4 V | ||
Height 0.85mm | ||
Minimum Operating Temperature -25 °C | ||
Maximum Input Voltage 5.5 V | ||
Length 4.9mm | ||
Width 3.9mm | ||
- COO (Country of Origin):
- JP
