ROHM BD750L2EFJ-CE2, Voltage Regulator 45V 8-Pin
- RS Stock No.:
- 178-5882
- Mfr. Part No.:
- BD750L2EFJ-CE2
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.70
(exc. GST)
$16.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.94 | $14.70 |
| 50 - 95 | $2.85 | $14.25 |
| 100 - 245 | $2.76 | $13.80 |
| 250 - 995 | $2.676 | $13.38 |
| 1000 + | $2.596 | $12.98 |
*price indicative
- RS Stock No.:
- 178-5882
- Mfr. Part No.:
- BD750L2EFJ-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Polarity | Reverse | |
| Mount Type | Surface | |
| Quiescent Current | 6μA | |
| Pin Count | 8 | |
| Series | BD7xxL2EFJ | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Height | 850μm | |
| Minimum Input Voltage | 4.37V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Polarity Reverse | ||
Mount Type Surface | ||
Quiescent Current 6μA | ||
Pin Count 8 | ||
Series BD7xxL2EFJ | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Height 850μm | ||
Minimum Input Voltage 4.37V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC-Q100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The BD7xxL2EFJ/FP-C Series are low quiescent regulators featuring 50V absolute maximum voltage, and output voltage accuracy of ±2%, 200mA output current and 6μA (Typ.) current consumption. There regulators are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase.
Ultra low quiescent current: 6μA (Typ.)
Output current capability: 200mA
High output voltage accuracy: ±2%
Low saturation voltage by using PMOS output transistor.
Integrated overcurrent protection to protect the IC from damage caused by output short-circuiting.
Integrated thermal shutdown to protect the IC from overheating at overload conditions.
Low ESR ceramic capacitor can be used as output capacitor.
HTSOP-J8, TO252-3, 2type package
Related links
- ROHM BD4269UEFJ-CE2, Voltage Regulator 45V 8-Pin
- ROHM BD820F5UEFJ-CE2, Voltage Regulator 45V 8-Pin
- ROHM, Voltage Regulator 45V 8-Pin
- ROHM BD900M5FP-CE2, Voltage Regulator 45V 3-Pin
- ROHM BD950M5FP-CE2, Voltage Regulator 45V 3-Pin
- ROHM BD950M5WFP-CE2, Voltage Regulator 45V 5-Pin
- ROHM BD900M5WFP-CE2, Voltage Regulator 45V 5-Pin
- ROHM BD933M5WFP-CE2, Voltage Regulator 45V 5-Pin
