United Automation CSR604B, 1-Channel Linear Voltage, Voltage Regulator, 6 A, 230V 60 Hz 3-Pin
- RS Stock No.:
- 489-3676
- Mfr. Part No.:
- CSR604B
- Brand:
- United Automation
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$77.04
(exc. GST)
$84.74
(inc. GST)
- RS Stock No.:
- 489-3676
- Mfr. Part No.:
- CSR604B
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 230V | |
| Switching Frequency | 60Hz | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Output Current | 6A | |
| Output Type | Adjustable | |
| Series | CSR604 | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Length | 17.5mm | |
| Height | 35.7mm | |
| Minimum Operating Temperature | 0°C | |
| Minimum Input Voltage | 110V | |
| Maximum Operating Temperature | 70°C | |
| Maximum Input Voltage | 230V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 230V | ||
Switching Frequency 60Hz | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Output Current 6A | ||
Output Type Adjustable | ||
Series CSR604 | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Length 17.5mm | ||
Height 35.7mm | ||
Minimum Operating Temperature 0°C | ||
Minimum Input Voltage 110V | ||
Maximum Operating Temperature 70°C | ||
Maximum Input Voltage 230V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
CSR Power Regulator 6A, 10A & 15A, United Automation
United Automation CSR Power Regulator integrated chips (IC) control single phase mains driven loads of 6A, 10A and 15A. The Solid-state phase controlled power regulator needs external 220 k or 250 k linear potentiometers (not supplied) and controls the power into a resistive load from 0% to 98%. Applications include resistive heating elements like quartz lamps, ovens and dryers as well as some inductive loads such as transformers, fans and motors.
Transistor style housing with isolated heat sink tab
Applications
Suitable for coventional resistive heating elements such as ovens, quartz lamps, moulders and dryers. They are also suitable for many inductive loads such as transformers, fans and motors.
Related links
- United Automation CSR1504B Voltage Regulator 230 V 3-Pin
- United Automation CSR1004B Voltage Regulator 230 V 3-Pin
- DiodesZetex AZ1117CH2-3.3TRG1 Voltage Regulator 1.152 to 1.228 V 120 Hz, SOT-223 3-Pin
- STMicroelectronics L78S09CV Voltage Regulator 9 V, TO-220 3-Pin
- Microchip ATA663231-GBQW Voltage Regulator 3.3 V, VDFN 8-Pin
- STMicroelectronics L7805ACP Voltage Regulator TO-220FP 3-Pin
- Microchip SR086SG-G Voltage Regulator 9 V, SOIC 8-Pin
- STMicroelectronics L99VR035QTR Voltage Regulator 5 V, VFDFN8L 8-Pin

