Nisshinbo Micro Devices NJM7805FA, 5-Channel Linear, Voltage Regulator, 1.5 A, 5V, TO-220 3-Pin
- RS Stock No.:
- 178-2344
- Mfr. Part No.:
- NJM7805FA
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Add 200 more to save $7.40
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$148.00
(exc. GST)
$163.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $1.48 | $148.00 | - |
| 200 - 300 | $1.443 | $144.30 | $7.40 |
| 400 + | $1.421 | $142.10 | $23.60 |
*price indicative
- RS Stock No.:
- 178-2344
- Mfr. Part No.:
- NJM7805FA
- Brand:
- Nisshinbo Micro Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 5V | |
| Line Regulation | 50 mV | |
| Load Regulation | 50 mV | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 4.2mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Power Rating | 1W | |
| Standards/Approvals | RoHS | |
| Height | 9.5mm | |
| Length | 10mm | |
| Width | 4.7mm | |
| Series | NJM7800 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 5V | ||
Line Regulation 50 mV | ||
Load Regulation 50 mV | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 4.2mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Current 1.5A | ||
Output Type Fixed | ||
Power Rating 1W | ||
Standards/Approvals RoHS | ||
Height 9.5mm | ||
Length 10mm | ||
Width 4.7mm | ||
Series NJM7800 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 35V | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Nisshinbo Micro Devices Voltage Regulator 5 V, TO-220 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 24 V, TO-220 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 9 V, TO-220 3-Pin
- Nisshinbo Micro Devices NJM7809FA Voltage Regulator 9 V, TO-220 3-Pin
- Nisshinbo Micro Devices NJM7824FA Voltage Regulator 24 V, TO-220 3-Pin
- Nisshinbo Micro Devices NJM7808FA Voltage Regulator 8 V, TO-220 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 15 V, TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 10 V, TO-252 3-Pin
