Nisshinbo Micro Devices NJM7808FA, 5-Channel Linear, Voltage Regulator, 1.5 A, 8V, TO-220 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $8.20

View bulk pricing options

Subtotal (1 bag of 100 units)*

$163.70

(exc. GST)

$180.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$1.637$163.70-
200 - 300$1.596$159.60$8.20
400 +$1.572$157.20$26.00

*price indicative

RS Stock No.:
178-2340
Mfr. Part No.:
NJM7808FA
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Linear

Number of Outputs

5

Output Voltage

8V

Line Regulation

80 mV

Load Regulation

80 mV

Polarity

Positive

Mount Type

Through Hole

Package Type

TO-220

Quiescent Current

4.3mA

Output Current

1.5A

Pin Count

3

Power Rating

1W

Output Type

Fixed

Height

9.5mm

Series

NJM7800

Width

4.7mm

Standards/Approvals

RoHS

Length

10mm

Minimum Input Voltage

35V

Maximum Operating Temperature

85°C

Maximum Input Voltage

35V

Minimum Operating Temperature

-40°C

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The New Japan Radio NJM7800 series of monolithic 3-Terminal Positive Voltage Regulators is constructed using the New JRC Planar epitaxial process. These regulators employ internal current-limiting, thermal-shutdown and safe-area compensation making them essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. They are intended as fixed voltage regulators in a wide range of applications including local (on card) regulation for elimination of distribution problems associated with single point regulation. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents.

Internal Short Circuit Current Limit

Internal Thermal Overload Protection

Excellent Ripple Rejection

Guaranteed 1.5A Output Current

Package Outline TO-220F, TO-252

Bipolar Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy