STMicroelectronics LD1117ADT18TR, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.8 V 3-Pin, DPAK
- RS Stock No.:
- 168-6555
- Mfr. Part No.:
- LD1117ADT18TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-6555
- Mfr. Part No.:
- LD1117ADT18TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 6 mV | |
| Load Regulation | 10 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 5mA | |
| Package Type | DPAK | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.6 x 6.2 x 2.4mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 2.4mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | 10 V | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 6 mV | ||
Load Regulation 10 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 5mA | ||
Package Type DPAK | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.6 x 6.2 x 2.4mm | ||
Maximum Operating Temperature +125 °C | ||
Height 2.4mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 10 V | ||
Length 6.6mm | ||
Width 6.2mm | ||
Related links
- STMicroelectronics LD1117ADT18TR Voltage Regulator 1A DPAK
- ROHM BA18BC0FP-E2 Voltage Regulator 1A TO-252
- ROHM BA18BC0WFP-E2 Voltage Regulator 1A TO-252
- Texas Instruments TLV117118DCYT Voltage Regulator 1A SOT-223
- onsemi NCP1117DT25RKG Voltage Regulator 1A DPAK
- onsemi NCV1117ST18T3G Voltage Regulator 2.2A SOT-223
- Microchip MIC5239-1.8YS Voltage Regulator 500mA SOT-223
- Microchip MCP1703T-1802E/MB Voltage Regulator 250mA SOT-89
