STMicroelectronics LK112M80TR, Voltage Regulator 14V SOT-23 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,392.00

(exc. GST)

$1,530.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.464$1,392.00-
6000 - 9000$0.452$1,356.002%
12000 +$0.445$1,335.004%

*price indicative

RS Stock No.:
168-6535
Mfr. Part No.:
LK112M80TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

175μA

Pin Count

5

Height

1.3mm

Length

3mm

Series

LK112

Width

1.75mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Minimum Input Voltage

8.5V

Maximum Input Voltage

14V

Automotive Standard

No

COO (Country of Origin):
MY

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy