STMicroelectronics LK112SM50TR, Voltage Regulator 14V SOT-23 5-Pin
- RS Stock No.:
- 168-6507
- Mfr. Part No.:
- LK112SM50TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $102.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,055.00
(exc. GST)
$2,262.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.685 | $2,055.00 | - |
| 6000 - 9000 | $0.668 | $2,004.00 | $102.00 |
| 12000 + | $0.658 | $1,974.00 | $324.00 |
*price indicative
- RS Stock No.:
- 168-6507
- Mfr. Part No.:
- LK112SM50TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 175μA | |
| Pin Count | 5 | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1.3mm | |
| Series | LK112S | |
| Minimum Input Voltage | 5.5V | |
| Maximum Input Voltage | 14V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 175μA | ||
Pin Count 5 | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1.3mm | ||
Series LK112S | ||
Minimum Input Voltage 5.5V | ||
Maximum Input Voltage 14V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LK112SM50TR, Voltage Regulator 14V SOT-23 5-Pin
- STMicroelectronics, Voltage Regulator 14V SOT-23 5-Pin
- STMicroelectronics LK112SM33TR, Voltage Regulator 14V SOT-23 5-Pin
- STMicroelectronics LK112M80TR, Voltage Regulator 14V SOT-23 5-Pin
- Nisshinbo Micro Devices NJM2872AF33-TE1, Voltage Regulator 14V SOT-23 5-Pin
- Microchip MIC5231-3.0YM5-TR, Voltage Regulator 170 mW 14V SOT-23 5-Pin
- Microchip MIC5231-5.0YM5-TR, Voltage Regulator 170 mW 14V SOT-23 5-Pin
- Microchip MIC5231-3.3YM5-TR, Voltage Regulator 170 mW 14V SOT-23 5-Pin
