STMicroelectronics LK112M80TR, Voltage Regulator 14V SOT-23 5-Pin
- RS Stock No.:
- 686-9007
- Mfr. Part No.:
- LK112M80TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $3.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.55
(exc. GST)
$8.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $0.755 | $7.55 | - |
| 750 - 1490 | $0.75 | $7.50 | $3.75 |
| 1500 + | $0.739 | $7.39 | $24.00 |
*price indicative
- RS Stock No.:
- 686-9007
- Mfr. Part No.:
- LK112M80TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 175μA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Height | 1.3mm | |
| Series | LK112 | |
| Length | 3mm | |
| Minimum Input Voltage | 8.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 14V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 175μA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Height 1.3mm | ||
Series LK112 | ||
Length 3mm | ||
Minimum Input Voltage 8.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 14V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics, Voltage Regulator 14V SOT-23 5-Pin
- STMicroelectronics LK112SM33TR, Voltage Regulator 14V SOT-23 5-Pin
- STMicroelectronics LK112SM50TR, Voltage Regulator 14V SOT-23 5-Pin
- Nisshinbo Micro Devices NJM2872AF33-TE1, Voltage Regulator 14V SOT-23 5-Pin
- Microchip MIC5231-3.0YM5-TR, Voltage Regulator 170 mW 14V SOT-23 5-Pin
- Microchip MIC5231-5.0YM5-TR, Voltage Regulator 170 mW 14V SOT-23 5-Pin
- Microchip MIC5231-3.3YM5-TR, Voltage Regulator 170 mW 14V SOT-23 5-Pin
- STMicroelectronics, Voltage Regulator 5.5V SOT-23 5-Pin
