ROHM, Voltage Regulator 16V TO-220FP 3-Pin
- RS Stock No.:
- 167-7578
- Mfr. Part No.:
- BA33BC0T
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$24.47
(exc. GST)
$26.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $2.447 | $24.47 |
| 20 - 20 | $2.405 | $24.05 |
| 30 + | $2.36 | $23.60 |
*price indicative
- RS Stock No.:
- 167-7578
- Mfr. Part No.:
- BA33BC0T
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Height | 17mm | |
| Width | 4.5mm | |
| Series | BA33BC0 | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 105°C | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Pin Count 3 | ||
Length 10mm | ||
Standards/Approvals No | ||
Height 17mm | ||
Width 4.5mm | ||
Series BA33BC0 | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 105°C | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1A fixed output types are offered for local power supplies that feature an output voltage accuracy of ±2% with low saturation. A broad lineup is offered in a number of output voltages (variable, 1.5V-10V) and package types (TO252, TO220FP/CP) for compatibility with a wide range of applications, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- ROHM BA60BC0T, Voltage Regulator 16V TO-220FP 3-Pin
- ROHM, Voltage Regulator 16V TO-252 3-Pin
- ROHM, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA033CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA03CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA08CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA03CC0T Voltage Regulator TO-220FP 3-Pin
- STMicroelectronics, Voltage Regulator 40V TO-220FP 3-Pin
