ROHM BA08CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- RS Stock No.:
- 167-7431
- Mfr. Part No.:
- BA08CC0T
- Brand:
- ROHM
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$28.56
(exc. GST)
$31.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $2.856 | $28.56 | - |
| 20 - 20 | $2.807 | $28.07 | 1% |
| 30 + | $2.757 | $27.57 | 3% |
*price indicative
- RS Stock No.:
- 167-7431
- Mfr. Part No.:
- BA08CC0T
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220FP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Length | 10mm | |
| Height | 17mm | |
| Width | 4.5mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-220FP | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Length 10mm | ||
Height 17mm | ||
Width 4.5mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 25V | ||
- COO (Country of Origin):
- JP
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- ROHM BA03CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA033CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA00CC0WT, Voltage Regulator 25V TO-220FP 5-Pin
- ROHM BA05CC0WT, Voltage Regulator 25V TO-220FP 5-Pin
- ROHM BAJ0CC0T, Voltage Regulator 25V TO-220FP 4-Pin
- ROHM BA03CC0T Voltage Regulator TO-220FP 3-Pin
- ROHM BA178M10FP-E2, Voltage Regulator 25V TO-252 3-Pin
