ROHM BA03CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- RS Stock No.:
- 167-7515
- Mfr. Part No.:
- BA03CC0T
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-7515
- Mfr. Part No.:
- BA03CC0T
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220FP | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Width | 4.5mm | |
| Height | 17mm | |
| Length | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 25V | |
| Minimum Input Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-220FP | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Width 4.5mm | ||
Height 17mm | ||
Length 10mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 25V | ||
Minimum Input Voltage 4V | ||
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- ROHM, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA033CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA08CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA00CC0WT, Voltage Regulator 25V TO-220FP 5-Pin
- ROHM BA05CC0WT, Voltage Regulator 25V TO-220FP 5-Pin
- ROHM BAJ0CC0T, Voltage Regulator 25V TO-220FP 4-Pin
- ROHM BA03CC0T Voltage Regulator TO-220FP 3-Pin
- ROHM, Voltage Regulator 25V TO-252 3-Pin
