ROHM BA00CC0WT, Voltage Regulator 25V TO-220FP 5-Pin
- RS Stock No.:
- 167-6615
- Mfr. Part No.:
- BA00CC0WT
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-6615
- Mfr. Part No.:
- BA00CC0WT
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Maximum Input Voltage | 25 V | |
| Package Type | TO-220FP | |
| Pin Count | 5 | |
| Height | 17 mm | |
| Length | 10 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 4 V | |
| Polarity | Positive | |
| Width | 4.5 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Maximum Input Voltage 25 V | ||
Package Type TO-220FP | ||
Pin Count 5 | ||
Height 17 mm | ||
Length 10 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 4 V | ||
Polarity Positive | ||
Width 4.5 mm | ||
Maximum current: 1A
Ultra-low saturation with PNP output
Integrated output current limiting circuit prevents damage due to excessive current conditions (i.e. shorts)
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Barcode Scanner
Rice Cooker
Single Board Computer
Network Attached Storage
Blood Glucose Meter
CT Scanner
ECG(EKG)
Machine Vision Camera for Industrial
Digital Multimeter: Bench Type
Display for EMS
Portable Data Terminal
Meter for Medical Treatments Portable
Vacuum Cleaner
Bakery Machine
Digital Stethoscope
Toaster and Griller
X-ray Inspection Machine for Security
Monitor for Medical
Hair Dryer
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
Related links
- ROHM BA00CC0WT, Voltage Regulator 25V TO-220FP 5-Pin
- ROHM BA05CC0WT, Voltage Regulator 25V TO-220FP 5-Pin
- ROHM BA033CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA03CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA08CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BAJ0CC0T, Voltage Regulator 25V TO-220FP 4-Pin
- ROHM, Voltage Regulator 25V TO-252 3-Pin
