Microchip MIC29302WU-TR, Voltage Regulator 26V 5-Pin
- RS Stock No.:
- 165-4231
- Mfr. Part No.:
- MIC29302WU-TR
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 3750 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 750 units)*
$3,132.75
(exc. GST)
$3,446.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 750 - 3000 | $4.177 | $3,132.75 | - |
| 3750 + | $3.759 | $2,819.25 | 10% |
*price indicative
- RS Stock No.:
- 165-4231
- Mfr. Part No.:
- MIC29302WU-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Length | 10.66mm | |
| Series | MIC2930X | |
| Height | 4.49mm | |
| Standards/Approvals | No | |
| Width | 10.84mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 26V | |
| Minimum Input Voltage | 2.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 5 | ||
Length 10.66mm | ||
Series MIC2930X | ||
Height 4.49mm | ||
Standards/Approvals No | ||
Width 10.84mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 26V | ||
Minimum Input Voltage 2.25V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC29302 3A Low Dropout Voltage Regulator
Microchips MIC2930 low dropout regulator is a high accuracy, high current regulator. MIC2930 uses Microchips 'Super Beta PNP' process with a PNP pass element. This regulator features 350mV to 425mV typical dropout voltages and a low ground current. Not to mention, the MIC2930 also has a 1% accurate tolerance and an extremely fast transient response.
Features and benefits:
Applications:
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 26V 5-Pin
- Microchip MIC29302WU-TR, Voltage Regulator 26V 5-Pin
- Microchip MIC29302WU, Voltage Regulator 26V 5-Pin
- Microchip MIC29152WU-TR, Voltage Regulator 26V 5-Pin
- Microchip, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29502WU, Voltage Regulator 26V 5-Pin
- Texas Instruments, Voltage Regulator 26V 5-Pin
- Texas Instruments LM2941S/NOPB, Voltage Regulator 26V 5-Pin
