Microchip MIC2941AWU-TR, Voltage Regulator 26V 3-Pin
- RS Stock No.:
- 165-4041
- Mfr. Part No.:
- MIC2941AWU-TR
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 750 units)*
$3,037.50
(exc. GST)
$3,345.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 - 3000 | $4.05 | $3,037.50 |
| 3750 + | $3.645 | $2,733.75 |
*price indicative
- RS Stock No.:
- 165-4041
- Mfr. Part No.:
- MIC2941AWU-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 240μA | |
| Pin Count | 3 | |
| Height | 4.59mm | |
| Length | 10.66mm | |
| Standards/Approvals | No | |
| Width | 9.16mm | |
| Series | MIC2941A | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 26V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 240μA | ||
Pin Count 3 | ||
Height 4.59mm | ||
Length 10.66mm | ||
Standards/Approvals No | ||
Width 9.16mm | ||
Series MIC2941A | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 26V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC2941A 1.25A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC2941AWU-TR, Voltage Regulator 26V 3-Pin
- Microchip, Voltage Regulator 26V 3-Pin
- Microchip MIC2941AWU, Voltage Regulator 26V 3-Pin
- Microchip MIC2940A-3.3WU, Voltage Regulator 26V 3-Pin
- Microchip MIC2937A-3.3WU, Voltage Regulator 26V 3-Pin
- Microchip, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2940S-5.0/NOPB, Voltage Regulator 26V 3-Pin
