onsemi LP2950ACDT-5RKG, Voltage Regulator 30V 3-Pin
- RS Stock No.:
- 163-0441
- Mfr. Part No.:
- LP2950ACDT-5RKG
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 163-0441
- Mfr. Part No.:
- LP2950ACDT-5RKG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 75μA | |
| Pin Count | 3 | |
| Series | LP2950 | |
| Height | 7.49mm | |
| Standards/Approvals | No | |
| Width | 2.38mm | |
| Length | 6.73mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 75μA | ||
Pin Count 3 | ||
Series LP2950 | ||
Height 7.49mm | ||
Standards/Approvals No | ||
Width 2.38mm | ||
Length 6.73mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi LP2950ACDT-5RKG, Voltage Regulator 30V 3-Pin
- onsemi, Voltage Regulator 30V 3-Pin
- onsemi, Voltage Regulator 30V dc 3-Pin
- onsemi LP2950ACDT-5.0G, Voltage Regulator 30V 3-Pin
- onsemi, Voltage Regulator 30V TO-92 3-Pin
- onsemi LP2950ACDT-3.3RG, Voltage Regulator 30V dc 3-Pin
- onsemi LP2950CDT-5.0G, Voltage Regulator 30V 3-Pin
- onsemi LP2950CDT-3.3G, Voltage Regulator 30V 3-Pin
