onsemi, Voltage Regulator 35V 3-Pin

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 800 units)*

$346.40

(exc. GST)

$380.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 - 800$0.433$346.40
1600 - 2400$0.422$337.60
3200 +$0.416$332.80

*price indicative

RS Stock No.:
162-8922
Mfr. Part No.:
MC7815CD2TR4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

6.5mA

Pin Count

3

Width

9.347 mm

Series

MC78xx

Length

10.24mm

Standards/Approvals

No

Height

4.572mm

Minimum Input Voltage

15V

Maximum Input Voltage

35V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY

MC7815 Linear voltage regulator, ON Semiconductor


The ON Semiconductor linear voltage regulators generate a fixed 15 V output with 2% or 4% tolerances. The MC7815 positive voltage regulator includes safe area compensation; it also has internal current limiting and thermal shutdown overload protection. There are no external components required unless you want to adjust the outputs. These devices are suitable in many applications within the electronics Industry.

Output Voltage: 15 V

Pb-Free Package available

Linear Voltage Regulators, ON Semiconductor


Related links