onsemi, Voltage Regulator 35V 3-Pin

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 50 units)*

$25.75

(exc. GST)

$28.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50$0.515$25.75
100 - 150$0.514$25.70
200 +$0.509$25.45

*price indicative

RS Stock No.:
102-1392
Mfr. Part No.:
MC7805CD2TG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

3.2mA

Pin Count

3

Width

9.35 mm

Standards/Approvals

No

Series

MC78xx

Height

30.02mm

Length

10.24mm

Maximum Input Voltage

35V

Maximum Operating Temperature

125°C

Minimum Input Voltage

5V

Automotive Standard

AEC-Q100

COO (Country of Origin):
CZ

5V MC7805 Linear voltage regulator, ON Semiconductor


This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation.

Linear Voltage Regulators, ON Semiconductor


Related links