Texas Instruments LM1117DT-2.5/NOPB, LDO Regulator, 800mA, 2.5 V, ±1% 3-Pin, DPAK
- RS Stock No.:
- 102-5678
- Mfr. Part No.:
- LM1117DT-2.5/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-5678
- Mfr. Part No.:
- LM1117DT-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 800mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 1 mV | |
| Load Regulation | 1 mV | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.58 x 6.1 x 2.3mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | 15 V | |
| Height | 2.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 6.1mm | |
| Length | 6.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 800mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 1 mV | ||
Load Regulation 1 mV | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.58 x 6.1 x 2.3mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 15 V | ||
Height 2.3mm | ||
Maximum Operating Temperature +125 °C | ||
Width 6.1mm | ||
Length 6.58mm | ||
Related links
- Microchip TC2117-2.5VEBTR Voltage Regulator 800mA D2PAK
- Texas Instruments LP3856ES-2.5/NOPB 3A ±1.5% 5-Pin, D2PAK
- Texas Instruments LP2989IM-2.5/NOPB 500mA 1.25% 8-Pin, SOIC
- Texas Instruments LM2937IMP-2.5/NOPB 400mA ±5% 3+Tab-Pin, SOT-223
- Texas Instruments LP3964ES-3.3/NOPB 800mA ±1.5% 5-Pin, D2PAK
- Texas Instruments LP3871EMP-3.3/NOPB 800mA ±1.5% 5+Tab-Pin, SOT-223
- Texas Instruments LP38690DT-1.8/NOPB 1A 2.5% 3-Pin, DPAK
- Texas Instruments REG1117F-3.3KTTT 800mA ±1% 3-Pin, D2PAK
