Texas Instruments LM340LAZ-5.0/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-92
- RS Stock No.:
- 162-6232
- Mfr. Part No.:
- LM340LAZ-5.0/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6232
- Mfr. Part No.:
- LM340LAZ-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 30 mV | |
| Accuracy | ±3% | |
| Load Regulation | 20 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 4.5mA | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 5.2 x 4.19 x 5.2mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Input Voltage | 7.5 V | |
| Height | 5.2mm | |
| Maximum Input Voltage | 35 V | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 30 mV | ||
Accuracy ±3% | ||
Load Regulation 20 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 4.5mA | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 5.2 x 4.19 x 5.2mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Input Voltage 7.5 V | ||
Height 5.2mm | ||
Maximum Input Voltage 35 V | ||
Length 5.2mm | ||
Width 4.19mm | ||
Related links
- Texas Instruments LM340LAZ-5.0/NOPB Voltage Regulator 100mA TO-92
- Texas Instruments LM2931AT-5.0/NOPB Voltage Regulator 100mA TO-220
- Texas Instruments UA78L05ACLP Voltage Regulator 100mA TO-92
- onsemi MC79L05ABDG Voltage Regulator 100mA SOIC
- Texas Instruments 100mA ±5% 8-Pin, SOIC MC79L05ACD
- Texas Instruments 100mA ±5% 8-Pin, SOIC UA78L05AID
- Texas Instruments 100mA ±10% 8-Pin, SOIC UA78L05CD
- Texas Instruments LM2931AS-5.0/NOPB 100mA D2PAK
